Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.1 A rms
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Package Style
IP20 or IP00
Load Voltage Range
48 → 530Vrms
Maximum Turn On Time
8.33ms
Series
53TP
Dimensions
101.3 x 35.4 x 79.7mm
Height
79.7mm
Off State Leakage Current
3mA rms
Length
101.3mm
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80°C
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-40°C
Capacitance
8pF
Depth
35.4mm
Страна на произход
Mexico
Детайли за продукта
Panel Mount - 53TP Series
Three-phase solid-state relay; ratings 25A , 50A per phase at 48-530 Vac
Two package styles IP20 or IP00
SCR output for heavy industrial loads
AC or DC control voltage
Zero-crossing (resistive loads) output
LED input status indicator
Integrated transient protection
Approvals
CE, RoHS
Zero Voltage Relays
€ 263,87
€ 263,87 Всеки (ex VAT)
1
€ 263,87
€ 263,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 263,87 |
5 - 9 | € 250,67 |
10 - 24 | € 237,48 |
25 - 49 | € 224,28 |
50+ | € 211,09 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.1 A rms
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Package Style
IP20 or IP00
Load Voltage Range
48 → 530Vrms
Maximum Turn On Time
8.33ms
Series
53TP
Dimensions
101.3 x 35.4 x 79.7mm
Height
79.7mm
Off State Leakage Current
3mA rms
Length
101.3mm
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80°C
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-40°C
Capacitance
8pF
Depth
35.4mm
Страна на произход
Mexico
Детайли за продукта
Panel Mount - 53TP Series
Three-phase solid-state relay; ratings 25A , 50A per phase at 48-530 Vac
Two package styles IP20 or IP00
SCR output for heavy industrial loads
AC or DC control voltage
Zero-crossing (resistive loads) output
LED input status indicator
Integrated transient protection
Approvals
CE, RoHS