Sensata Crydom D2W Series Solid State Relay, 2 A Load, PCB Mount, 280 V Load, 32 V dc Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V
Minimum Load Voltage
24 V ac/dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.06 A
Terminal Type
PCB Pin
Output Device
Triac
Maximum Turn On Time
1/2 cycle
Series
D2W
Load Voltage Range
24 → 280V ac
Dimensions
43.2 x 11.9 x 29.9mm
Height
29.9mm
Special Features
DC Control, Internal Snubber Network
Standards Met
CE, CSA, cURus
Capacitance
10pF
Depth
11.9mm
Off State Leakage Current
8 mArms
Length
43.2mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
PCB Mount SIL SS - D2W Series
SIL package for PCB mounting
DC controlled
Switching of AC loads up to 3.5A
Isolation voltage 4000Vrms
Operating temperature range: -20 to +80°C
Dimensions: 39.8x11.9x43.2mm
Approvals
UL, CSA
€ 24,73
€ 24,73 Всеки (ex VAT)
1
€ 24,73
€ 24,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 24,73 |
10 - 99 | € 23,52 |
100+ | € 21,79 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V
Minimum Load Voltage
24 V ac/dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.06 A
Terminal Type
PCB Pin
Output Device
Triac
Maximum Turn On Time
1/2 cycle
Series
D2W
Load Voltage Range
24 → 280V ac
Dimensions
43.2 x 11.9 x 29.9mm
Height
29.9mm
Special Features
DC Control, Internal Snubber Network
Standards Met
CE, CSA, cURus
Capacitance
10pF
Depth
11.9mm
Off State Leakage Current
8 mArms
Length
43.2mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
PCB Mount SIL SS - D2W Series
SIL package for PCB mounting
DC controlled
Switching of AC loads up to 3.5A
Isolation voltage 4000Vrms
Operating temperature range: -20 to +80°C
Dimensions: 39.8x11.9x43.2mm
Approvals
UL, CSA