Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Crydom 1-DC Series Solid State Relay, 12 A Load, Surface Mount, 200 V Load, 32 V Control

Номер на артикул на RS: 241-3947Марка: Sensata / Crydom№ по каталога на производителя: D2D12Distrelec Article No.: 30084040
brand-logo

Технически документи

Спецификации

Maximum Load Current

12 A

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

1-DC

Load Voltage Range

0 → 200V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Standards Met

CE

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

0.3 mA

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Mexico

Детайли за продукта

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 90,69

€ 90,69 Всеки (ex VAT)

Sensata Crydom 1-DC Series Solid State Relay, 12 A Load, Surface Mount, 200 V Load, 32 V Control

€ 90,69

€ 90,69 Всеки (ex VAT)

Sensata Crydom 1-DC Series Solid State Relay, 12 A Load, Surface Mount, 200 V Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 90,69
5 - 9€ 86,17
10 - 24€ 81,64
25 - 49€ 77,10
50+€ 72,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Load Current

12 A

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.1 ms

Series

1-DC

Load Voltage Range

0 → 200V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Standards Met

CE

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

0.3 mA

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Страна на произход

Mexico

Детайли за продукта

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more