Sensata Crydom Solid State Relay, 50 A rms Load, Surface Mount, 280 V ac Load, 32 V dc Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Surface Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 23mm
Height
23mm
Depth
45.7mm
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30084038
Страна на произход
Mexico
Детайли за продукта
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Approvals
UL recognised component for Canada and US, VDE
Crydom Solid State Relay and Accessories
€ 62,83
€ 62,83 Всеки (ex VAT)
1
€ 62,83
€ 62,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 62,83 |
5 - 9 | € 59,68 |
10 - 24 | € 56,53 |
25 - 49 | € 53,42 |
50+ | € 50,27 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Surface Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
40 mA
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 23mm
Height
23mm
Depth
45.7mm
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30084038
Страна на произход
Mexico
Детайли за продукта
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm
Approvals
UL recognised component for Canada and US, VDE