Sensata Crydom 1 Series Solid State Relay, 40 A rms Load, Surface Mount, 280 V rms Load, 32 V dc Control

Номер на артикул на RS: 736-0867Марка: Sensata / Crydom№ по каталога на производителя: D2440
brand-logo

Технически документи

Спецификации

Maximum Load Current

40 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40mA rms

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

1/2 cycle

Series

1

Dimensions

45.7 x 23 x 58.4mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

23mm

Height

58.4mm

Off State Leakage Current

10mA rms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Special Features

SCR Output For Heavy Industrial Loads, Redesigned Housing With Anti Rotation Barriers

Minimum Operating Temperature

-40°C

Страна на произход

Mexico

Детайли за продукта

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Информацията за складовите наличности временно не е налична.

€ 63,38

€ 63,38 Всеки (ex VAT)

Sensata Crydom 1 Series Solid State Relay, 40 A rms Load, Surface Mount, 280 V rms Load, 32 V dc Control

€ 63,38

€ 63,38 Всеки (ex VAT)

Sensata Crydom 1 Series Solid State Relay, 40 A rms Load, Surface Mount, 280 V rms Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 63,38
5 - 9€ 60,22
10 - 24€ 57,04
25 - 49€ 53,88
50+€ 50,70

Технически документи

Спецификации

Maximum Load Current

40 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V rms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40mA rms

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280Vrms

Maximum Turn On Time

1/2 cycle

Series

1

Dimensions

45.7 x 23 x 58.4mm

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

23mm

Height

58.4mm

Off State Leakage Current

10mA rms

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Special Features

SCR Output For Heavy Industrial Loads, Redesigned Housing With Anti Rotation Barriers

Minimum Operating Temperature

-40°C

Страна на произход

Mexico

Детайли за продукта

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories