Sensata Crydom SERIES 1 Series Solid State Relay, 125 A rms Load, Surface Mount, 280 V rms Load, 32 V Control

Номер на артикул на RS: 244-9053Марка: Sensata / Crydom№ по каталога на производителя: D24125
brand-logo

Технически документи

Спецификации

Maximum Load Current

125 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Faston

Output Device

SCR

Relay Type

Solid State Relay

Series

Series 1

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Dimensions

58.4 x 45.7 x 23mm

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mArms

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Height

23mm

Standards Met

CE

Страна на произход

Mexico

Детайли за продукта

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 118,10

€ 118,10 Всеки (ex VAT)

Sensata Crydom SERIES 1 Series Solid State Relay, 125 A rms Load, Surface Mount, 280 V rms Load, 32 V Control

€ 118,10

€ 118,10 Всеки (ex VAT)

Sensata Crydom SERIES 1 Series Solid State Relay, 125 A rms Load, Surface Mount, 280 V rms Load, 32 V Control

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 118,10
5 - 9€ 112,19
10 - 24€ 106,29
25 - 49€ 100,38
50+€ 94,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

125 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Maximum Control Voltage

32 V

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Faston

Output Device

SCR

Relay Type

Solid State Relay

Series

Series 1

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Dimensions

58.4 x 45.7 x 23mm

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mArms

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Height

23mm

Standards Met

CE

Страна на произход

Mexico

Детайли за продукта

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от