Sensata Crydom 1-DC Series Solid State Relay, 60 A Load, Surface Mount, 100 V Load, 32 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
60 A
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Minimum Load Voltage
0 V dc
Maximum Control Voltage
32 V
Minimum Control Voltage
3.5 V dc
Switching Type
DC
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
5 mA
Terminal Type
Screw
Output Device
MOSFET
Load Voltage Range
0 → 100V dc
Maximum Turn On Time
0.3ms
Series
1-DC
Dimensions
58.4 x 45.7 x 22.9mm
Depth
45.7mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
0.1 mA
Length
58.4mm
Operating Temperature Range
-30 → +80°C
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-30°C
Capacitance
8pF
Height
22.9mm
Страна на произход
Mexico
Детайли за продукта
Crydom 1-DC Series Panel Mount Solid State Relays
MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications
Crydom Solid State Relay and Accessories
€ 130,12
€ 130,12 Всеки (ex VAT)
1
€ 130,12
€ 130,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 130,12 |
5 - 9 | € 123,62 |
10 - 24 | € 117,11 |
25 - 49 | € 110,62 |
50+ | € 104,11 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
60 A
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Minimum Load Voltage
0 V dc
Maximum Control Voltage
32 V
Minimum Control Voltage
3.5 V dc
Switching Type
DC
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
5 mA
Terminal Type
Screw
Output Device
MOSFET
Load Voltage Range
0 → 100V dc
Maximum Turn On Time
0.3ms
Series
1-DC
Dimensions
58.4 x 45.7 x 22.9mm
Depth
45.7mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
0.1 mA
Length
58.4mm
Operating Temperature Range
-30 → +80°C
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-30°C
Capacitance
8pF
Height
22.9mm
Страна на произход
Mexico
Детайли за продукта
Crydom 1-DC Series Panel Mount Solid State Relays
MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications