Sensata Crydom Solid State Relay, 12 A Load, Surface Mount, 100 V Load, 32 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
12 A
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Maximum Control Voltage
32 V
Minimum Control Voltage
3.5 V dc
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
1 mA
Output Device
MOSFET
Load Voltage Range
0 → 100V dc
Maximum Turn On Time
0.1ms
Dimensions
45.7 x 58.4 x 23mm
Height
23mm
Depth
58.4mm
Off State Leakage Current
0.3 mA
Length
45.7mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series
DC Switching
€ 75,51
€ 75,51 Всеки (ex VAT)
1
€ 75,51
€ 75,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 75,51 |
5 - 9 | € 71,74 |
10 - 24 | € 67,97 |
25 - 49 | € 64,19 |
50+ | € 60,41 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
12 A
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Maximum Control Voltage
32 V
Minimum Control Voltage
3.5 V dc
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
1 mA
Output Device
MOSFET
Load Voltage Range
0 → 100V dc
Maximum Turn On Time
0.1ms
Dimensions
45.7 x 58.4 x 23mm
Height
23mm
Depth
58.4mm
Off State Leakage Current
0.3 mA
Length
45.7mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series