Sensata Crydom 1-DC Series Solid State Relay, 100 A Load, Surface Mount, 100 V Load, 32 V Control

Номер на артикул на RS: 703-4681Марка: Sensata / Crydom№ по каталога на производителя: D1D100Distrelec Article No.: 13744922
brand-logo

Технически документи

Спецификации

Maximum Load Current

100 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Load Voltage

0 V dc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.3ms

Series

1-DC

Load Voltage Range

0 → 100V dc

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Off State Leakage Current

0.3 mA

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE

Minimum Operating Temperature

-30°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

45.7mm

Страна на произход

Mexico

Детайли за продукта

Crydom 1-DC Series Panel Mount Solid State Relays

MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 158,92

€ 158,92 Всеки (ex VAT)

Sensata Crydom 1-DC Series Solid State Relay, 100 A Load, Surface Mount, 100 V Load, 32 V Control

€ 158,92

€ 158,92 Всеки (ex VAT)

Sensata Crydom 1-DC Series Solid State Relay, 100 A Load, Surface Mount, 100 V Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 158,92
5 - 9€ 150,97
10 - 24€ 143,01
25 - 49€ 135,09
50+€ 127,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

100 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Load Voltage

0 V dc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Switching Type

DC

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

5 mA

Terminal Type

Screw

Output Device

MOSFET

Maximum Turn On Time

0.3ms

Series

1-DC

Load Voltage Range

0 → 100V dc

Dimensions

58.4 x 45.7 x 22.9mm

Height

22.9mm

Off State Leakage Current

0.3 mA

Length

58.4mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE

Minimum Operating Temperature

-30°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

45.7mm

Страна на произход

Mexico

Детайли за продукта

Crydom 1-DC Series Panel Mount Solid State Relays

MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications

Crydom Solid State Relay and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от