Sensata Crydom CX Series Series Solid State Relay, 5 A Load, PCB Mount, 660 V ac Load, 15 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V ac/dc
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.06 A
Number of Poles
1
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CX Series
Load Voltage Range
48 → 660V ac
Dimensions
43.1 x 7.6 x 25.4mm
Height
25.4mm
Special Features
AC or DC control, Zero-crossing
Standards Met
CE, CSA
Capacitance
10pF
Depth
7.6mm
Off State Leakage Current
0.1 mArms
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE
€ 23,81
€ 23,81 Всеки (ex VAT)
1
€ 23,81
€ 23,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 23,81 |
10 - 99 | € 21,49 |
100+ | € 19,57 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V ac/dc
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.06 A
Number of Poles
1
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CX Series
Load Voltage Range
48 → 660V ac
Dimensions
43.1 x 7.6 x 25.4mm
Height
25.4mm
Special Features
AC or DC control, Zero-crossing
Standards Met
CE, CSA
Capacitance
10pF
Depth
7.6mm
Off State Leakage Current
0.1 mArms
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE