Sensata Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 280 V ac Load, 15 V dc Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
12 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
15 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.06 A
Terminal Type
PCB Pin
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CX
Load Voltage Range
12 → 280V ac
Dimensions
43.1 x 7.6 x 25.4mm
Off State Leakage Current
0.1mA rms
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Height
25.4mm
Standards Met
CSA, UL Listed
Capacitance
10pF
Depth
7.6mm
Страна на произход
Mexico
Детайли за продукта
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE
€ 19,37
€ 19,37 Всеки (ex VAT)
1
€ 19,37
€ 19,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 19,37 |
10 - 99 | € 17,51 |
100+ | € 16,04 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
12 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
15 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.06 A
Terminal Type
PCB Pin
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CX
Load Voltage Range
12 → 280V ac
Dimensions
43.1 x 7.6 x 25.4mm
Off State Leakage Current
0.1mA rms
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Height
25.4mm
Standards Met
CSA, UL Listed
Capacitance
10pF
Depth
7.6mm
Страна на произход
Mexico
Детайли за продукта
CX Series SIL SSR, 5A at 12 to 660Vac
Exceptional surge rating and steady state rating of 5A ac
Models to switch from 48-660Vrms
250A pk 1-cycle surge capability
Input-Output capacitance: 10pF
Zero-cross switching where stated otherwise random-fire
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL, CSA, VDE