Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V ac/dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
CW
Load Voltage Range
48 → 530V ac
Dimensions
45.7 x 58.4 x 33mm
Height
33mm
Special Features
AC or DC control and Universal AC/DC contro, Epoxy Free Design, LED Status Indicator
Standards Met
CE, CSA, cURus
Capacitance
8pF
Depth
58.4mm
Off State Leakage Current
1 mArms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE
Zero Voltage Relays
€ 83,71
€ 83,71 Всеки (ex VAT)
1
€ 83,71
€ 83,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 83,71 |
5 - 9 | € 79,53 |
10 - 24 | € 75,34 |
25 - 49 | € 71,16 |
50+ | € 66,97 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V ac/dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Series
CW
Load Voltage Range
48 → 530V ac
Dimensions
45.7 x 58.4 x 33mm
Height
33mm
Special Features
AC or DC control and Universal AC/DC contro, Epoxy Free Design, LED Status Indicator
Standards Met
CE, CSA, cURus
Capacitance
8pF
Depth
58.4mm
Off State Leakage Current
1 mArms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE