Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac Load, 32 V Control

Номер на артикул на RS: 491-4925Марка: Sensata / Crydom№ по каталога на производителя: CWD4825-10
brand-logo

Технически документи

Спецификации

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Instantaneous

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

45.7 x 58.4 x 33mm

Depth

58.4mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

33mm

Страна на произход

Mexico

Детайли за продукта

CW Series

Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design

Approvals

UL, VDE

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 78,61

€ 78,61 Всеки (ex VAT)

Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac Load, 32 V Control

€ 78,61

€ 78,61 Всеки (ex VAT)

Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 78,61
5 - 9€ 74,67
10 - 24€ 70,75
25 - 49€ 66,81
50+€ 62,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Instantaneous

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

45.7 x 58.4 x 33mm

Depth

58.4mm

Length

45.7mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

33mm

Страна на произход

Mexico

Детайли за продукта

CW Series

Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design

Approvals

UL, VDE

Instantaneous Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more