Sensata Crydom CW24 Series Solid State Relay, 25 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CW24
Load Voltage Range
24 → 280V ac
Dimensions
45.7 x 58.4 x 33mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
33mm
Special Features
Epoxy Free Design, Removable IP20 Touch-safe Cover
Standards Met
CE, cURus
Capacitance
8pF
Depth
58.4mm
Off State Leakage Current
1 mArms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Страна на произход
Mexico
Детайли за продукта
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE
Zero Voltage Relays
€ 59,87
€ 59,87 Всеки (ex VAT)
1
€ 59,87
€ 59,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 59,87 |
5 - 9 | € 56,87 |
10 - 24 | € 53,87 |
25 - 49 | € 50,89 |
50+ | € 47,89 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.15 A
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CW24
Load Voltage Range
24 → 280V ac
Dimensions
45.7 x 58.4 x 33mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Height
33mm
Special Features
Epoxy Free Design, Removable IP20 Touch-safe Cover
Standards Met
CE, cURus
Capacitance
8pF
Depth
58.4mm
Off State Leakage Current
1 mArms
Length
45.7mm
Operating Temperature Range
-40 → +80°C
Страна на произход
Mexico
Детайли за продукта
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Approvals
UL, VDE