Sensata Crydom CTR Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control

Номер на артикул на RS: 720-4066Марка: Sensata / Crydom№ по каталога на производителя: CTRD6025
brand-logo

Технически документи

Спецификации

Maximum Load Current

25 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A rms

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

CTR

Load Voltage Range

48 → 600Vrms

Maximum Turn On Time

1/2 cycle

Dimensions

90 x 123.4 x 91.2mm

Minimum Operating Temperature

-20°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

123.4mm

Height

91.2mm

Off State Leakage Current

0.25mA rms

Length

90mm

Operating Temperature Range

-20 → +80°C

Special Features

LED Status Indicator, SCR Output For Heavy Industrial Loads

Standards Met

CE, RoHS Compliant

Страна на произход

Mexico

Детайли за продукта

CTR Series

Ratings 25A per phase at 600 Vac
DIN rail or panel mount 90mm (width) package
100K-cycle UL 508 endurance rating for enhanced reliability
SCR output for heavy industrial loads
LED input status indicator
AC or DC control
Zero-crossing output

Approvals

UL, CE, EMC

Zero Voltage Relays

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 259,13

€ 259,13 Всеки (ex VAT)

Sensata Crydom CTR Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control

€ 259,13

€ 259,13 Всеки (ex VAT)

Sensata Crydom CTR Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 259,13
5 - 9€ 246,18
10 - 24€ 233,22
25 - 49€ 220,27
50+€ 207,32
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

25 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A rms

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

CTR

Load Voltage Range

48 → 600Vrms

Maximum Turn On Time

1/2 cycle

Dimensions

90 x 123.4 x 91.2mm

Minimum Operating Temperature

-20°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

123.4mm

Height

91.2mm

Off State Leakage Current

0.25mA rms

Length

90mm

Operating Temperature Range

-20 → +80°C

Special Features

LED Status Indicator, SCR Output For Heavy Industrial Loads

Standards Met

CE, RoHS Compliant

Страна на произход

Mexico

Детайли за продукта

CTR Series

Ratings 25A per phase at 600 Vac
DIN rail or panel mount 90mm (width) package
100K-cycle UL 508 endurance rating for enhanced reliability
SCR output for heavy industrial loads
LED input status indicator
AC or DC control
Zero-crossing output

Approvals

UL, CE, EMC

Zero Voltage Relays

Може да се интересувате от