Sensata Crydom Solid State Relay, 6 A rms Load, PCB Mount, 100 V Load, 10 V dc Control

Номер на артикул на RS: 244-8987Марка: Sensata / Crydom№ по каталога на производителя: CMX100D6
brand-logo

Технически документи

Спецификации

Maximum Load Current

6 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

100 V

Maximum Control Voltage

10 V dc

Switching Type

DC

Control Voltage Range

3 → 10 V dc

Minimum Load Current

0 A

Output Device

MOSFET

Load Voltage Range

0 → 100V dc

Dimensions

43.1 x 7.6 x 25.4mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

7.6mm

Height

25.4mm

Length

43.1mm

Operating Temperature Range

-30 → +80°C

Страна на произход

Mexico

Детайли за продукта

CMX-SIL SSR up to 10Adc

These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,60

€ 48,60 Всеки (ex VAT)

Sensata Crydom Solid State Relay, 6 A rms Load, PCB Mount, 100 V Load, 10 V dc Control

€ 48,60

€ 48,60 Всеки (ex VAT)

Sensata Crydom Solid State Relay, 6 A rms Load, PCB Mount, 100 V Load, 10 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 48,60
25 - 99€ 45,10
100+€ 42,17
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

6 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

100 V

Maximum Control Voltage

10 V dc

Switching Type

DC

Control Voltage Range

3 → 10 V dc

Minimum Load Current

0 A

Output Device

MOSFET

Load Voltage Range

0 → 100V dc

Dimensions

43.1 x 7.6 x 25.4mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

7.6mm

Height

25.4mm

Length

43.1mm

Operating Temperature Range

-30 → +80°C

Страна на произход

Mexico

Детайли за продукта

CMX-SIL SSR up to 10Adc

These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL

Може да се интересувате от