Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
55 A
Mounting Type
DIN Rail
Maximum Load Voltage
660 V
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.25 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CMRD60
Load Voltage Range
48 → 660V ac
Dimensions
109 x 44.5 x 76.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80°C
Height
76.2mm
Standards Met
CE, UL, VDE
Capacitance
8pF
Depth
44.5mm
Off State Leakage Current
1mA rms
Length
109mm
Страна на произход
Mexico
Детайли за продукта
CMRD/A Series, 240/480/600Vac, ac O/P SSRs
Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE
Zero Voltage Relays
€ 174,84
€ 174,84 Всеки (ex VAT)
1
€ 174,84
€ 174,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 174,84 |
5 - 9 | € 166,10 |
10 - 24 | € 157,36 |
25 - 49 | € 148,60 |
50+ | € 139,88 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
55 A
Mounting Type
DIN Rail
Maximum Load Voltage
660 V
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.25 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CMRD60
Load Voltage Range
48 → 660V ac
Dimensions
109 x 44.5 x 76.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80°C
Height
76.2mm
Standards Met
CE, UL, VDE
Capacitance
8pF
Depth
44.5mm
Off State Leakage Current
1mA rms
Length
109mm
Страна на произход
Mexico
Детайли за продукта
CMRD/A Series, 240/480/600Vac, ac O/P SSRs
Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE