Sensata Crydom CMR48 Series Solid State Relay, 65 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control

Номер на артикул на RS: 736-0845Марка: Sensata / Crydom№ по каталога на производителя: CMRD4865-10
brand-logo

Технически документи

Спецификации

Maximum Load Current

65 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48 V rms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Instantaneous

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A rms

Terminal Type

Screw

Contact Configuration

SPST

Output Device

SCR

Relay Type

Solid State Relay

Series

CMR48

Load Voltage Range

48 → 530Vrms

Maximum Turn On Time

1/2 cycle

Dimensions

44.5 x 76.2 x 76.2mm

Capacitance

8pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

76.2mm

Operating Temperature Range

-40 → +80°C

Height

76.2mm

Off State Leakage Current

10mA rms

Length

44.5mm

Standards Met

CE, CSA, RoHS Compliant

Страна на произход

Mexico

Детайли за продукта

DIN Rail, SSR, Series CMRA/CMRD

Solid state relays with ratings from 45A or 65A at 280 Vac
45mm (width) package
SCR output for heavy industrial loads
LED input status indicator
Solid state relays with either an AC or DC control voltage
Random-fire output for inductive loads

Approvals

CE, CSA, VDE

Instantaneous Switching

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 168,61

€ 168,61 Всеки (ex VAT)

Sensata Crydom CMR48 Series Solid State Relay, 65 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control

€ 168,61

€ 168,61 Всеки (ex VAT)

Sensata Crydom CMR48 Series Solid State Relay, 65 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 168,61
5 - 9€ 160,17
10 - 24€ 151,75
25 - 49€ 143,32
50+€ 134,89
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

65 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48 V rms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Instantaneous

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.15 A rms

Terminal Type

Screw

Contact Configuration

SPST

Output Device

SCR

Relay Type

Solid State Relay

Series

CMR48

Load Voltage Range

48 → 530Vrms

Maximum Turn On Time

1/2 cycle

Dimensions

44.5 x 76.2 x 76.2mm

Capacitance

8pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

76.2mm

Operating Temperature Range

-40 → +80°C

Height

76.2mm

Off State Leakage Current

10mA rms

Length

44.5mm

Standards Met

CE, CSA, RoHS Compliant

Страна на произход

Mexico

Детайли за продукта

DIN Rail, SSR, Series CMRA/CMRD

Solid state relays with ratings from 45A or 65A at 280 Vac
45mm (width) package
SCR output for heavy industrial loads
LED input status indicator
Solid state relays with either an AC or DC control voltage
Random-fire output for inductive loads

Approvals

CE, CSA, VDE

Instantaneous Switching

Може да се интересувате от