Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150mA rms
Terminal Type
Screw
Output Device
Triac
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CL
Load Voltage Range
24 → 280Vrms
Dimensions
44.5 x 22.6 x 57.3mm
Height
57.3mm
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Special Features
LED Status Indicator, Redesigned Housing With Anti Rotation Barriers
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-40°C
Capacitance
8pF
Off State Leakage Current
7mA rms
Depth
22.6mm
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
CL Series
Ratings of 5A and10A @ 24 → 280 Vac
AC or DC control
Instantaneous Switching
Approvals
UL, CE
Instantaneous Switching
€ 47,71
€ 47,71 Всеки (ex VAT)
1
€ 47,71
€ 47,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 47,71 |
5 - 9 | € 45,32 |
10 - 24 | € 42,95 |
25 - 49 | € 40,55 |
50+ | € 38,17 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Instantaneous
Control Voltage Range
3 → 32 V dc
Minimum Load Current
150mA rms
Terminal Type
Screw
Output Device
Triac
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
CL
Load Voltage Range
24 → 280Vrms
Dimensions
44.5 x 22.6 x 57.3mm
Height
57.3mm
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Special Features
LED Status Indicator, Redesigned Housing With Anti Rotation Barriers
Standards Met
CE, RoHS Compliant
Minimum Operating Temperature
-40°C
Capacitance
8pF
Off State Leakage Current
7mA rms
Depth
22.6mm
Maximum Operating Temperature
+80°C
Страна на произход
Mexico
Детайли за продукта
CL Series
Ratings of 5A and10A @ 24 → 280 Vac
AC or DC control
Instantaneous Switching
Approvals
UL, CE