Sensata Crydom Solid State Relay, 30 A rms Load, DIN Rail Mount, 280 V rms Load, 32 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
30 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
81.9 x 22.5 x 99mm
Height
99mm
Depth
22.5mm
Length
81.9mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30084004
Страна на произход
Mexico
Детайли за продукта
DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output
24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE
Zero Voltage Relays
€ 87,73
€ 87,73 Всеки (ex VAT)
1
€ 87,73
€ 87,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 87,73 |
5 - 9 | € 83,34 |
10 - 24 | € 78,95 |
25 - 49 | € 74,56 |
50+ | € 70,18 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
30 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V rms
Maximum Control Voltage
32 V
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A
Output Device
SCR
Load Voltage Range
24 → 280V ac
Dimensions
81.9 x 22.5 x 99mm
Height
99mm
Depth
22.5mm
Length
81.9mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30084004
Страна на произход
Mexico
Детайли за продукта
DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output
24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE