Sensata Crydom CKR Series Solid State Relay, 10 A rms Load, DIN Rail Mount, 280 V rms Load, 32 V Control

Номер на артикул на RS: 361-7774Марка: Sensata / Crydom№ по каталога на производителя: CKRD2410Distrelec Article No.: 30084001
brand-logo

Технически документи

Спецификации

Maximum Load Current

10 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Terminal Type

Box Clamp

Output Device

SCR

Series

CKR

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Dimensions

81.9 x 22.5 x 99mm

Capacitance

8pF

Depth

22.5mm

Off State Leakage Current

10 A rms

Length

81.9mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Standards Met

CE

Maximum Operating Temperature

+80°C

Height

99mm

Страна на произход

Mexico

Детайли за продукта

DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output

24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays

Информацията за складовите наличности временно не е налична.

€ 77,41

€ 77,41 Всеки (ex VAT)

Sensata Crydom CKR Series Solid State Relay, 10 A rms Load, DIN Rail Mount, 280 V rms Load, 32 V Control

€ 77,41

€ 77,41 Всеки (ex VAT)

Sensata Crydom CKR Series Solid State Relay, 10 A rms Load, DIN Rail Mount, 280 V rms Load, 32 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 77,41
5 - 9€ 73,54
10 - 24€ 69,67
25 - 49€ 65,80
50+€ 61,92

Технически документи

Спецификации

Maximum Load Current

10 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Terminal Type

Box Clamp

Output Device

SCR

Series

CKR

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Dimensions

81.9 x 22.5 x 99mm

Capacitance

8pF

Depth

22.5mm

Off State Leakage Current

10 A rms

Length

81.9mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Standards Met

CE

Maximum Operating Temperature

+80°C

Height

99mm

Страна на произход

Mexico

Детайли за продукта

DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output

24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C

Approvals

UL; CSA; VDE

Zero Voltage Relays