Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
30 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V rms
Minimum Control Voltage
110 V ac
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.15 A
Terminal Type
Box Clamp
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CKR
Load Voltage Range
24 → 280V ac
Dimensions
81.9 x 22.5 x 99mm
Standards Met
CE
Depth
22.5mm
Off State Leakage Current
10 mArms
Length
81.9mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Capacitance
8pF
Height
99mm
Страна на произход
Mexico
Детайли за продукта
DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output
24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE
Zero Voltage Relays
€ 96,01
€ 96,01 Всеки (ex VAT)
1
€ 96,01
€ 96,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 96,01 |
5 - 9 | € 91,19 |
10 - 24 | € 86,40 |
25 - 49 | € 81,61 |
50+ | € 76,80 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
30 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
280 V rms
Minimum Control Voltage
110 V ac
Maximum Control Voltage
280 V rms
Switching Type
Zero Cross
Control Voltage Range
90 → 280 V ac
Minimum Load Current
0.15 A
Terminal Type
Box Clamp
Output Device
SCR
Maximum Turn On Time
1/2 cycle
Series
CKR
Load Voltage Range
24 → 280V ac
Dimensions
81.9 x 22.5 x 99mm
Standards Met
CE
Depth
22.5mm
Off State Leakage Current
10 mArms
Length
81.9mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Capacitance
8pF
Height
99mm
Страна на произход
Mexico
Детайли за продукта
DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output
24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE