Sensata Crydom CKM0630 Series Solid State Relay, 30 A Load, DIN Rail Mount, 60 V Load, 32 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
30 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
0 V dc
Maximum Control Voltage
32 V
Minimum Control Voltage
4 V dc
Control Voltage Range
4 → 32 V dc
Range
CKM0630
Terminal Type
Box Clamp
Output Device
MOSFET
Load Voltage Range
0 → 60V dc
Series
CKM0630
Maximum Turn On Time
1ms
Dimensions
81.3 x 22.5 x 81.9mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Depth
22.5mm
Height
81.9mm
Off State Leakage Current
0.1 mA
Length
81.3mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Страна на произход
Mexico
Детайли за продукта
DIN Rail SSR, CKM Series
MOSFET output
Low leakage
Integral heatsink
Box clamp terminals
Ground terminal included
DIN rail & panel mount
Status indicating LED
DC Control
DC Switching
€ 174,20
€ 174,20 Всеки (ex VAT)
1
€ 174,20
€ 174,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 174,20 |
5 - 9 | € 165,49 |
10 - 24 | € 156,77 |
25 - 49 | € 148,08 |
50+ | € 139,36 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
30 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
0 V dc
Maximum Control Voltage
32 V
Minimum Control Voltage
4 V dc
Control Voltage Range
4 → 32 V dc
Range
CKM0630
Terminal Type
Box Clamp
Output Device
MOSFET
Load Voltage Range
0 → 60V dc
Series
CKM0630
Maximum Turn On Time
1ms
Dimensions
81.3 x 22.5 x 81.9mm
Capacitance
8pF
Maximum Operating Temperature
+80°C
Depth
22.5mm
Height
81.9mm
Off State Leakage Current
0.1 mA
Length
81.3mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Страна на произход
Mexico
Детайли за продукта
DIN Rail SSR, CKM Series
MOSFET output
Low leakage
Integral heatsink
Box clamp terminals
Ground terminal included
DIN rail & panel mount
Status indicating LED
DC Control