Sensata Crydom CKM Series Solid State Relay, 20 A Load, DIN Rail Mount, 60 V Load, 32 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V
Control Voltage Range
4 → 32 V dc
Range
CKM0620
Terminal Type
Box Clamp
Maximum Turn On Time
1ms
Series
CKM
Load Voltage Range
0 → 60V dc
Dimensions
81.3 x 22.5 x 81.9mm
Minimum Operating Temperature
-40°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Height
81.9mm
Off State Leakage Current
0.1 mA
Length
81.3mm
Operating Temperature Range
-40 → +80°C
Depth
22.5mm
Distrelec Product Id
30400802
Страна на произход
Mexico
Детайли за продукта
DIN Rail SSR, CKM Series
MOSFET output
Low leakage
Integral heatsink
Box clamp terminals
Ground terminal included
DIN rail & panel mount
Status indicating LED
DC Control
DC Switching
€ 142,59
€ 142,59 Всеки (ex VAT)
1
€ 142,59
€ 142,59 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 142,59 |
5 - 9 | € 135,48 |
10 - 24 | € 128,35 |
25 - 49 | € 121,20 |
50+ | € 114,07 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
20 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V
Control Voltage Range
4 → 32 V dc
Range
CKM0620
Terminal Type
Box Clamp
Maximum Turn On Time
1ms
Series
CKM
Load Voltage Range
0 → 60V dc
Dimensions
81.3 x 22.5 x 81.9mm
Minimum Operating Temperature
-40°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Height
81.9mm
Off State Leakage Current
0.1 mA
Length
81.3mm
Operating Temperature Range
-40 → +80°C
Depth
22.5mm
Distrelec Product Id
30400802
Страна на произход
Mexico
Детайли за продукта
DIN Rail SSR, CKM Series
MOSFET output
Low leakage
Integral heatsink
Box clamp terminals
Ground terminal included
DIN rail & panel mount
Status indicating LED
DC Control