Sensata Crydom CKM SERIES Series Solid State Relay, 10 A Load, DIN Rail Mount, 60 V Load, 32 V Control

Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
10 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Maximum Control Voltage
32 V
Minimum Control Voltage
4 V ac/dc
Control Voltage Range
4 → 32 V dc
Terminal Type
Box Clamp
Load Voltage Range
0 → 60V dc
Maximum Turn On Time
1ms
Series
CKM SERIES
Dimensions
81.3 x 22.5 x 81.9mm
Height
81.9mm
Maximum Operating Temperature
+80°C
Depth
22.5mm
Off State Leakage Current
0.1 mA
Length
81.3mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE
Minimum Operating Temperature
-40°C
Capacitance
8pF
Distrelec Product Id
30049156
Страна на произход
Mexico
Детайли за продукта
DIN Rail SSR, CKM Series
MOSFET output
Low leakage
Integral heatsink
Box clamp terminals
Ground terminal included
DIN rail & panel mount
Status indicating LED
DC Control
DC Switching
€ 131,40
€ 131,40 Всеки (ex VAT)
1
€ 131,40
€ 131,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 131,40 |
5 - 9 | € 124,84 |
10 - 24 | € 118,26 |
25 - 49 | € 111,68 |
50+ | € 105,12 |
Технически документи
Спецификации
Brand
Sensata / CrydomMaximum Load Current
10 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Maximum Control Voltage
32 V
Minimum Control Voltage
4 V ac/dc
Control Voltage Range
4 → 32 V dc
Terminal Type
Box Clamp
Load Voltage Range
0 → 60V dc
Maximum Turn On Time
1ms
Series
CKM SERIES
Dimensions
81.3 x 22.5 x 81.9mm
Height
81.9mm
Maximum Operating Temperature
+80°C
Depth
22.5mm
Off State Leakage Current
0.1 mA
Length
81.3mm
Operating Temperature Range
-40 → +80°C
Standards Met
CE
Minimum Operating Temperature
-40°C
Capacitance
8pF
Distrelec Product Id
30049156
Страна на произход
Mexico
Детайли за продукта
DIN Rail SSR, CKM Series
MOSFET output
Low leakage
Integral heatsink
Box clamp terminals
Ground terminal included
DIN rail & panel mount
Status indicating LED
DC Control