Sensata Crydom 1 Series Solid State Relay, 10 A Load, Panel Mount, 280 V rms Load, 280 V Control

Номер на артикул на RS: 358-2965Марка: Sensata / Crydom№ по каталога на производителя: A2410PG
brand-logo

Технически документи

Спецификации

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

10ms

Series

1

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 22.9mm

Off State Leakage Current

10 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

22.9mm

Standards Met

CE, CSA, RoHS Compliant

Capacitance

8pF

Depth

45.7mm

Страна на произход

Mexico

Детайли за продукта

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Информацията за складовите наличности временно не е налична.

€ 61,50

€ 61,50 Всеки (ex VAT)

Sensata Crydom 1 Series Solid State Relay, 10 A Load, Panel Mount, 280 V rms Load, 280 V Control

€ 61,50

€ 61,50 Всеки (ex VAT)

Sensata Crydom 1 Series Solid State Relay, 10 A Load, Panel Mount, 280 V rms Load, 280 V Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 61,50
5 - 9€ 58,43
10 - 24€ 55,35
25 - 49€ 52,26
50+€ 49,19

Технически документи

Спецификации

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

10ms

Series

1

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 22.9mm

Off State Leakage Current

10 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Height

22.9mm

Standards Met

CE, CSA, RoHS Compliant

Capacitance

8pF

Depth

45.7mm

Страна на произход

Mexico

Детайли за продукта

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays