Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata Crydom GN Series Solid State Relay, 75 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

Номер на артикул на RS: 145-0542Марка: Sensata / Crydom№ по каталога на производителя: 84137130Distrelec Article No.: 13744885
brand-logo

Технически документи

Спецификации

Maximum Load Current

75 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Range

Easy Pick

Minimum Load Current

100mA rms

Number of Poles

1

Terminal Type

Screw

Output Device

SSR

Relay Type

Solid State Relay

Series

GN

Load Voltage Range

48 → 660V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

44.5 x 57.3 x 30.9mm

Height

30.9mm

Off State Leakage Current

0.25mArms

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

57.3mm

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Special Features

Improved SEMS Screw & Washer, IP20, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL

Страна на произход

Mexico

Детайли за продукта

Crydom GN Series Solid State Relays

Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits

Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3

Crydom Solid State Relay and Accessories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 133,91

€ 133,91 Всеки (ex VAT)

Sensata Crydom GN Series Solid State Relay, 75 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

€ 133,91

€ 133,91 Всеки (ex VAT)

Sensata Crydom GN Series Solid State Relay, 75 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 133,91
5 - 9€ 127,22
10 - 24€ 120,52
25 - 49€ 113,82
50+€ 107,13
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

75 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Range

Easy Pick

Minimum Load Current

100mA rms

Number of Poles

1

Terminal Type

Screw

Output Device

SSR

Relay Type

Solid State Relay

Series

GN

Load Voltage Range

48 → 660V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

44.5 x 57.3 x 30.9mm

Height

30.9mm

Off State Leakage Current

0.25mArms

Minimum Operating Temperature

-40°C

Capacitance

8pF

Maximum Operating Temperature

+80°C

Depth

57.3mm

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Special Features

Improved SEMS Screw & Washer, IP20, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL

Страна на произход

Mexico

Детайли за продукта

Crydom GN Series Solid State Relays

Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits

Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3

Crydom Solid State Relay and Accessories

Може да се интересувате от