Sensata Crydom 8413 Series Solid State Relay, 75 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

Номер на артикул на RS: 145-0538Марка: Sensata / Crydom№ по каталога на производителя: 84137030
brand-logo

Технически документи

Спецификации

Maximum Load Current

75 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

100mA rms

Range

Easy Pick

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 280V ac

Series

8413

Dimensions

44.5 x 57.3 x 30.9mm

Minimum Operating Temperature

-40°C

Special Features

Improved SEMS Screw & Washer, IP20, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

57.3mm

Height

30.9mm

Capacitance

8pF

Страна на произход

Mexico

Детайли за продукта

Crydom GN Series Solid State Relays

Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits

Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3

Crydom Solid State Relay and Accessories

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 109,01

€ 109,01 Всеки (ex VAT)

Sensata Crydom 8413 Series Solid State Relay, 75 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

€ 109,01

€ 109,01 Всеки (ex VAT)

Sensata Crydom 8413 Series Solid State Relay, 75 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 109,01
5 - 9€ 103,57
10 - 24€ 98,11
25 - 49€ 92,66
50+€ 87,22
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

75 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

100mA rms

Range

Easy Pick

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 280V ac

Series

8413

Dimensions

44.5 x 57.3 x 30.9mm

Minimum Operating Temperature

-40°C

Special Features

Improved SEMS Screw & Washer, IP20, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

57.3mm

Height

30.9mm

Capacitance

8pF

Страна на произход

Mexico

Детайли за продукта

Crydom GN Series Solid State Relays

Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits

Available with or without IP20 touchsafe cover
LED input status indicator
UL Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
EMC Compliant to level 3

Crydom Solid State Relay and Accessories

Може да се интересувате от