Sensata Crydom GMS Series Solid State Relay, 5 A rms Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

Номер на артикул на RS: 145-0529Марка: Sensata / Crydom№ по каталога на производителя: 84130105Distrelec Article No.: 13743820
brand-logo

Технически документи

Спецификации

Maximum Load Current

5 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

50 mA rms, 50 mA rms

Number of Poles

1

Terminal Type

Screw

Relay Type

Solid State Relay

Series

GMS

Maximum Turn On Time

8.33ms

Load Voltage Range

12 → 280V ac

Dimensions

17.5 x 65 x 81mm

Height

81mm

Capacitance

6pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

17.5mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Depth

65mm

Special Features

Barrier Strips Accept 14 to 28 AWG Wire, Industry standard Color Coding Black (AC Output) Red (DC Output)

Standards Met

CE, cUL Recognised E46203, UL Recognised E46203

Страна на произход

Mexico

Детайли за продукта

Crydom GMS Series DIN Rail Solid State Relays

Features and Benefits

DIN Rail mounte single point output modules
UL and cUL Recognized, CE Compliant
Zero voltage or random turn-on for AC modules
4kV Optical isolation with LED indicator
Barrier strips accept 14 AWG to 28 AWG Wire.

Crydom Solid State Relay and Accessories

Може да се интересувате от

€ 84,44

€ 84,44 Всеки (ex VAT)

Sensata Crydom GMS Series Solid State Relay, 5 A rms Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

€ 84,44

€ 84,44 Всеки (ex VAT)

Sensata Crydom GMS Series Solid State Relay, 5 A rms Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 84,44
5 - 9€ 80,21
10 - 24€ 75,99
25 - 49€ 71,78
50+€ 67,56
Може да се интересувате от

Технически документи

Спецификации

Maximum Load Current

5 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

12 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

50 mA rms, 50 mA rms

Number of Poles

1

Terminal Type

Screw

Relay Type

Solid State Relay

Series

GMS

Maximum Turn On Time

8.33ms

Load Voltage Range

12 → 280V ac

Dimensions

17.5 x 65 x 81mm

Height

81mm

Capacitance

6pF

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

17.5mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Depth

65mm

Special Features

Barrier Strips Accept 14 to 28 AWG Wire, Industry standard Color Coding Black (AC Output) Red (DC Output)

Standards Met

CE, cUL Recognised E46203, UL Recognised E46203

Страна на произход

Mexico

Детайли за продукта

Crydom GMS Series DIN Rail Solid State Relays

Features and Benefits

DIN Rail mounte single point output modules
UL and cUL Recognized, CE Compliant
Zero voltage or random turn-on for AC modules
4kV Optical isolation with LED indicator
Barrier strips accept 14 AWG to 28 AWG Wire.

Crydom Solid State Relay and Accessories

Може да се интересувате от