Sensata Airpax Bi-Metallic Thermostat, Opens at +80°C, +130°C Max, NC, Automatic Reset, PCB Mount

Технически документи
Спецификации
Brand
Sensata / AirpaxMinimum Temperature
+40°C
Maximum Temperature
+130°C
Opening Temperature
+80°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
1A
Contact Voltage Rating
48 V dc, 120V ac
Terminal Type
PCB Pin
Mounting Type
PCB Mount
Reset Type
Automatic
Switch Function
NC
Distrelec Product Id
30389336
Детайли за продукта
T0220 Thermostats
Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm
Thermal Switches
€ 8,39
€ 8,39 Всеки (ex VAT)
1
€ 8,39
€ 8,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,39 |
5 - 9 | € 8,17 |
10+ | € 7,84 |
Технически документи
Спецификации
Brand
Sensata / AirpaxMinimum Temperature
+40°C
Maximum Temperature
+130°C
Opening Temperature
+80°C
Thermostat Type
Bi-Metallic
Switch Configuration
NC
Contact Rating
1A
Contact Voltage Rating
48 V dc, 120V ac
Terminal Type
PCB Pin
Mounting Type
PCB Mount
Reset Type
Automatic
Switch Function
NC
Distrelec Product Id
30389336
Детайли за продукта
T0220 Thermostats
Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm