Semtech SR2.8.TCT, Uni-Directional TVS Diode Array, 200W, 4-Pin SOT-143

Номер на артикул на RS: 691-0861Марка: Semtech№ по каталога на производителя: SR2.8.TCT
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

8.5V

Minimum Breakdown Voltage

2.8V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

2.8V

Pin Count

4

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

14A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.1mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1.1mm

Test Current

50mA

Length

3.04mm

Width

1.4mm

Детайли за продукта

RailClamp®, Low Capacitance TVS Diode Array, SR Series

500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects two I/O lines
Low capacitance (<10pF) for high-speed interfaces

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,89

€ 1,444 Each (In a Pack of 2) (ex VAT)

Semtech SR2.8.TCT, Uni-Directional TVS Diode Array, 200W, 4-Pin SOT-143
Изберете тип опаковка

€ 2,89

€ 1,444 Each (In a Pack of 2) (ex VAT)

Semtech SR2.8.TCT, Uni-Directional TVS Diode Array, 200W, 4-Pin SOT-143
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

8.5V

Minimum Breakdown Voltage

2.8V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

2.8V

Pin Count

4

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

14A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.1mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

1µA

Height

1.1mm

Test Current

50mA

Length

3.04mm

Width

1.4mm

Детайли за продукта

RailClamp®, Low Capacitance TVS Diode Array, SR Series

500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects two I/O lines
Low capacitance (<10pF) for high-speed interfaces

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от