Технически документи
Спецификации
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
15V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
2.8V
Pin Count
3
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.3 x 0.95mm
Maximum Operating Temperature
+125 °C
Height
0.95mm
Length
2.9mm
Width
1.3mm
Maximum Reverse Leakage Current
1µA
Детайли за продукта
EPD TVS Diodes for ESD and Latch-Up Protection, SLVU2.8 Series
400 Watts peak pulse power (tp = 8/20μs)
Transient protection for high speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Low Capacitance
Low Leakage Current
Low Operating and Clamping Voltages
Transient Voltage Suppressors, Semtech
€ 6,88
€ 1,377 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,88
€ 1,377 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,377 | € 6,88 |
25 - 45 | € 1,339 | € 6,70 |
50 - 120 | € 1,297 | € 6,49 |
125 - 245 | € 1,267 | € 6,34 |
250+ | € 1,239 | € 6,20 |
Технически документи
Спецификации
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
15V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
2.8V
Pin Count
3
Peak Pulse Power Dissipation
400W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.3 x 0.95mm
Maximum Operating Temperature
+125 °C
Height
0.95mm
Length
2.9mm
Width
1.3mm
Maximum Reverse Leakage Current
1µA
Детайли за продукта
EPD TVS Diodes for ESD and Latch-Up Protection, SLVU2.8 Series
400 Watts peak pulse power (tp = 8/20μs)
Transient protection for high speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Low Capacitance
Low Leakage Current
Low Operating and Clamping Voltages