Semtech SL05.TCT, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

Номер на артикул на RS: 691-0782Марка: Semtech№ по каталога на производителя: SL05.TCT
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

20µA

Test Current

1mA

Length

2.9mm

Width

1.3mm

Height

0.95mm

Детайли за продукта

Low Capacitance TVS Diodes for High Speed Data Interfaces, SL Series

Transient protection for high-speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Low Capacitance of 5pF max.

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,51

€ 0,701 Each (In a Pack of 5) (ex VAT)

Semtech SL05.TCT, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Изберете тип опаковка

€ 3,51

€ 0,701 Each (In a Pack of 5) (ex VAT)

Semtech SL05.TCT, Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

11V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

300W

Maximum Peak Pulse Current

17A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

20µA

Test Current

1mA

Length

2.9mm

Width

1.3mm

Height

0.95mm

Детайли за продукта

Low Capacitance TVS Diodes for High Speed Data Interfaces, SL Series

Transient protection for high-speed data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Low Capacitance of 5pF max.

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more