Semtech RCLAMP2504P.TCT, Uni-Directional TVS Diode Array, 80W, 6-Pin SLP EP

Номер на артикул на RS: 691-0672PМарка: Semtech№ по каталога на производителя: RCLAMP2504P.TCT
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

Semtech

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

2.5V

Pin Count

6

Peak Pulse Power Dissipation

80W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.6 x 1.6 x 0.55mm

Maximum Operating Temperature

+85 °C

Maximum Reverse Leakage Current

500nA

Height

0.55mm

Length

1.6mm

Width

1.6mm

Детайли за продукта

High-Current Lightning Protection, Semtech

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,17

€ 0,834 Each (Supplied on a Reel) (ex VAT)

Semtech RCLAMP2504P.TCT, Uni-Directional TVS Diode Array, 80W, 6-Pin SLP EP
Изберете тип опаковка

€ 4,17

€ 0,834 Each (Supplied on a Reel) (ex VAT)

Semtech RCLAMP2504P.TCT, Uni-Directional TVS Diode Array, 80W, 6-Pin SLP EP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Semtech

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

2.5V

Pin Count

6

Peak Pulse Power Dissipation

80W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.6 x 1.6 x 0.55mm

Maximum Operating Temperature

+85 °C

Maximum Reverse Leakage Current

500nA

Height

0.55mm

Length

1.6mm

Width

1.6mm

Детайли за продукта

High-Current Lightning Protection, Semtech

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more