Технически документи
Спецификации
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
5V
Pin Count
8
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
7.1A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
20µA
Height
1.5mm
Test Current
1mA
Length
5mm
Width
4mm
Детайли за продукта
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
€ 3,01
€ 3,01 Всеки (ex VAT)
Стандарт
1
€ 3,01
€ 3,01 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3,01 |
5 - 9 | € 2,59 |
10 - 49 | € 2,31 |
50 - 99 | € 2,20 |
100+ | € 2,09 |
Технически документи
Спецификации
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
5V
Pin Count
8
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
7.1A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
20µA
Height
1.5mm
Test Current
1mA
Length
5mm
Width
4mm
Детайли за продукта