Технически документи
Спецификации
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
5V
Pin Count
8
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
7.1A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Dimensions
5 x 4 x 1.5mm
Length
5mm
Height
1.5mm
Width
4mm
Test Current
1mA
Maximum Reverse Leakage Current
20µA
Страна на произход
Philippines
Детайли за продукта
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
€ 949,65
€ 1,899 Each (On a Reel of 500) (ex VAT)
500
€ 949,65
€ 1,899 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
5V
Pin Count
8
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
7.1A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Dimensions
5 x 4 x 1.5mm
Length
5mm
Height
1.5mm
Width
4mm
Test Current
1mA
Maximum Reverse Leakage Current
20µA
Страна на произход
Philippines
Детайли за продукта