Semikron 400V 1A, Silicon Junction Diode, 2-Pin DO-213AB SM4004

Номер на артикул на RS: 505-4923Марка: Semikron№ по каталога на производителя: SM4004
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Taiwan Semi 400V 1A, Diode, 2-Pin MELF LL4004G L0G
€ 0,104Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Semikron 400V 1A, Silicon Junction Diode, 2-Pin DO-213AB SM4004

P.O.A.

Each (In a Pack of 50) (ex VAT)

Semikron 400V 1A, Silicon Junction Diode, 2-Pin DO-213AB SM4004
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Taiwan Semi 400V 1A, Diode, 2-Pin MELF LL4004G L0G
€ 0,104Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

40A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Taiwan Semi 400V 1A, Diode, 2-Pin MELF LL4004G L0G
€ 0,104Each (In a Pack of 50) (ex VAT)