Semikron SKT 16/16 E, Thyristor 1600V, 18A 150mA

Номер на артикул на RS: 905-6074Марка: Semikron№ по каталога на производителя: SKT 16/16 E
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

18A

Thyristor Type

SCR

Package Type

A 46

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2000A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

20mA

Peak On-State Voltage

1.64V

Страна на произход

Brazil

Детайли за продукта

Stud Thyristors, Semikron

Stud Screw Fit Thyristor housing
Hermetic metal case with glass insulator
Threaded stud ISO M6

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Semikron SKT 16/16 E, Thyristor 1600V, 18A 150mA

P.O.A.

Semikron SKT 16/16 E, Thyristor 1600V, 18A 150mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rated Average On-State Current

18A

Thyristor Type

SCR

Package Type

A 46

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

2000A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

20mA

Peak On-State Voltage

1.64V

Страна на произход

Brazil

Детайли за продукта

Stud Thyristors, Semikron

Stud Screw Fit Thyristor housing
Hermetic metal case with glass insulator
Threaded stud ISO M6

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от