Semikron SKM600GB066D , SEMITRANS3 , N-Channel Dual Half Bridge IGBT Module, 760 A max, 600 V, Panel Mount

Номер на артикул на RS: 687-4992Марка: Semikron№ по каталога на производителя: SKM600GB066D
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Maximum Continuous Collector Current

760 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

SEMITRANS3

Configuration

Dual Half Bridge

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Страна на произход

Slovakia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Semikron SKM600GB066D , SEMITRANS3 , N-Channel Dual Half Bridge IGBT Module, 760 A max, 600 V, Panel Mount

P.O.A.

Semikron SKM600GB066D , SEMITRANS3 , N-Channel Dual Half Bridge IGBT Module, 760 A max, 600 V, Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Continuous Collector Current

760 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

SEMITRANS3

Configuration

Dual Half Bridge

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Страна на произход

Slovakia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от