Semikron Bridge Rectifier, 20A, 1200V, 3-phase, 5-Pin

Номер на артикул на RS: 263-100Марка: Semikron№ по каталога на производителя: SKD 25/12
brand-logo

Технически документи

Спецификации

Bridge Type

Three Phase

Peak Average Forward Current

20A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 11b

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Dimensions

28.8 x 28.8 x 10mm

Length

28.8mm

Height

10mm

Width

28.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IXYS Bridge Rectifier Module, 25A, 1200V, 3-phase, 5-Pin
€ 14,45Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Semikron Bridge Rectifier, 20A, 1200V, 3-phase, 5-Pin

P.O.A.

Semikron Bridge Rectifier, 20A, 1200V, 3-phase, 5-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IXYS Bridge Rectifier Module, 25A, 1200V, 3-phase, 5-Pin
€ 14,45Всеки (ex VAT)

Технически документи

Спецификации

Bridge Type

Three Phase

Peak Average Forward Current

20A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 11b

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Dimensions

28.8 x 28.8 x 10mm

Length

28.8mm

Height

10mm

Width

28.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IXYS Bridge Rectifier Module, 25A, 1200V, 3-phase, 5-Pin
€ 14,45Всеки (ex VAT)