Semikron Bridge Rectifier, 12A, 800V, 3-phase, 5-Pin
Технически документи
Спецификации
Brand
SemikronPeak Average Forward Current
12A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Screw Mount
Package Type
G 11b
Pin Count
5
Configuration
Single
Peak Non-Repetitive Forward Surge Current
370A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
2.2V
Length
28.8mm
Dimensions
28.8 x 28.8 x 10mm
Height
10mm
Width
28.8mm
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SemikronPeak Average Forward Current
12A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Screw Mount
Package Type
G 11b
Pin Count
5
Configuration
Single
Peak Non-Repetitive Forward Surge Current
370A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
2.2V
Length
28.8mm
Dimensions
28.8 x 28.8 x 10mm
Height
10mm
Width
28.8mm