Semikron Danfoss SKT 24/12 E, Thyristor 1200V, 22A 100mA

Номер на артикул на RS: 905-6037Марка: Semikron Danfoss№ по каталога на производителя: SKT 24/12 E
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

22A

Thyristor Type

SCR

Package Type

B 2

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

450A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

14 (Dia.) x 41mm

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

8mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Diameter

14mm

Maximum Operating Temperature

+130 °C

Страна на произход

Brazil

Детайли за продукта

Stud Thyristors, Semikron

Stud Screw Fit Thyristor housing
Hermetic metal case with glass insulator
Threaded stud ISO M6

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,71

€ 25,71 Всеки (ex VAT)

Semikron Danfoss SKT 24/12 E, Thyristor 1200V, 22A 100mA

€ 25,71

€ 25,71 Всеки (ex VAT)

Semikron Danfoss SKT 24/12 E, Thyristor 1200V, 22A 100mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rated Average On-State Current

22A

Thyristor Type

SCR

Package Type

B 2

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

450A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

14 (Dia.) x 41mm

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

8mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Diameter

14mm

Maximum Operating Temperature

+130 °C

Страна на произход

Brazil

Детайли за продукта

Stud Thyristors, Semikron

Stud Screw Fit Thyristor housing
Hermetic metal case with glass insulator
Threaded stud ISO M6

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от