Semikron Danfoss SKT 1200/16 E, Thyristor 1600V, 840A 250mA

Номер на артикул на RS: 905-6178Марка: Semikron Danfoss№ по каталога на производителя: SKT 1200/16 E
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

840A

Thyristor Type

SCR

Package Type

B 14

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

30000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

3

Dimensions

74 (Dia.) x 26mm

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

160mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Diameter

74mm

Maximum Operating Temperature

+125 °C

Детайли за продукта

Capsule Thyristors, Semikron

Hermetic metal case with ceramic insulator
Capsule package for double sided cooling
Shallow design with single sided cooling
International standard case

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 410,58

€ 410,58 Всеки (ex VAT)

Semikron Danfoss SKT 1200/16 E, Thyristor 1600V, 840A 250mA

€ 410,58

€ 410,58 Всеки (ex VAT)

Semikron Danfoss SKT 1200/16 E, Thyristor 1600V, 840A 250mA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 1€ 410,58
2 - 3€ 405,27
4 - 5€ 399,93
6 - 11€ 394,97
12+€ 390,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rated Average On-State Current

840A

Thyristor Type

SCR

Package Type

B 14

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

30000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

3

Dimensions

74 (Dia.) x 26mm

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

160mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Diameter

74mm

Maximum Operating Temperature

+125 °C

Детайли за продукта

Capsule Thyristors, Semikron

Hermetic metal case with ceramic insulator
Capsule package for double sided cooling
Shallow design with single sided cooling
International standard case

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от