Технически документи
Спецификации
Brand
Semikron DanfossMaximum Continuous Collector Current
114 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Configuration
Dual Half Bridge
Package Type
SEMITRANS2
Mounting Type
Panel Mount
Channel Type
N
Pin Count
7
Transistor Configuration
Series
Dimensions
94 x 34 x 30.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Детайли за продукта
Dual IGBT Modules
A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.
Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology
IGBT Modules, Semikron
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
€ 115,43
€ 115,43 Всеки (ex VAT)
1
€ 115,43
€ 115,43 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 115,43 |
2 - 4 | € 109,66 |
5 - 7 | € 104,12 |
8 - 15 | € 98,92 |
16+ | € 93,96 |
Технически документи
Спецификации
Brand
Semikron DanfossMaximum Continuous Collector Current
114 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Configuration
Dual Half Bridge
Package Type
SEMITRANS2
Mounting Type
Panel Mount
Channel Type
N
Pin Count
7
Transistor Configuration
Series
Dimensions
94 x 34 x 30.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Детайли за продукта
Dual IGBT Modules
A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.
Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology
IGBT Modules, Semikron
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.