Semikron Danfoss SKKT 570/16 E, Dual Thyristor Module 1600V, 570A 150mA

Технически документи
Спецификации
Brand
Semikron DanfossRated Average On-State Current
570A
Thyristor Type
SCR
Package Type
SEMIPACK5
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
1500A
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
7
Dimensions
93 x 20 x 30mm
Peak On-State Voltage
1.65V
Repetitive Peak Off-State Current
15mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Страна на произход
Slovakia
Детайли за продукта
Dual Thyristor Modules, SKKT SEMIPACK 5 Series, Semikron
Dual series thyristors
Approvals
UL (E 63532)
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 811,44
€ 811,44 Всеки (ex VAT)
1
€ 811,44
€ 811,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Semikron DanfossRated Average On-State Current
570A
Thyristor Type
SCR
Package Type
SEMIPACK5
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
1500A
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
7
Dimensions
93 x 20 x 30mm
Peak On-State Voltage
1.65V
Repetitive Peak Off-State Current
15mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Страна на произход
Slovakia
Детайли за продукта
Dual Thyristor Modules, SKKT SEMIPACK 5 Series, Semikron
Dual series thyristors
Approvals
UL (E 63532)
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.