Semikron Danfoss SKKT 57/12 E, Dual Thyristor Module 1200V, 50A

Номер на артикул на RS: 905-6093Марка: Semikron Danfoss№ по каталога на производителя: SKKT 57/12 E
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

50A

Package Type

G 12

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

370A

Mounting Type

Panel Mount

Pin Count

4

Dimensions

55 x 45 x 24mm

Peak On-State Voltage

2.2V

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+150 °C

Страна на произход

Slovakia

Детайли за продукта

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 154,66

€ 154,66 Всеки (ex VAT)

Semikron Danfoss SKKT 57/12 E, Dual Thyristor Module 1200V, 50A

€ 154,66

€ 154,66 Всеки (ex VAT)

Semikron Danfoss SKKT 57/12 E, Dual Thyristor Module 1200V, 50A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 154,66
3 - 5€ 146,93
6 - 11€ 75,17
12 - 23€ 68,67
24+€ 65,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

50A

Package Type

G 12

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

370A

Mounting Type

Panel Mount

Pin Count

4

Dimensions

55 x 45 x 24mm

Peak On-State Voltage

2.2V

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+150 °C

Страна на произход

Slovakia

Детайли за продукта

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more