Технически документи
Спецификации
Brand
Semikron DanfossRated Average On-State Current
25A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
0.55kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
200mA
Pin Count
7
Dimensions
93 x 20 x 29.4mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.8V
Repetitive Peak Off-State Current
10mA
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Страна на произход
Germany
Детайли за продукта
Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron
Dual series thyristors
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 44,30
€ 44,30 Всеки (ex VAT)
1
€ 44,30
€ 44,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 44,30 |
2 - 4 | € 38,94 |
5 - 9 | € 35,45 |
10 - 19 | € 33,23 |
20+ | € 30,96 |
Технически документи
Спецификации
Brand
Semikron DanfossRated Average On-State Current
25A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
0.55kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
200mA
Pin Count
7
Dimensions
93 x 20 x 29.4mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.8V
Repetitive Peak Off-State Current
10mA
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Страна на произход
Germany
Детайли за продукта
Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron
Dual series thyristors
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.