Semikron Danfoss SKKH 106/12 E, Diode/Thyristor Module SCR 1200V, 106A 150mA

Номер на артикул на RS: 468-2353Марка: Semikron Danfoss№ по каталога на производителя: SKKH 106/12 E
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

106A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

2.25kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 29.4mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

20mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+130 °C

Страна на произход

Germany

Детайли за продукта

Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 54,81

€ 54,81 Всеки (ex VAT)

Semikron Danfoss SKKH 106/12 E, Diode/Thyristor Module SCR 1200V, 106A 150mA

€ 54,81

€ 54,81 Всеки (ex VAT)

Semikron Danfoss SKKH 106/12 E, Diode/Thyristor Module SCR 1200V, 106A 150mA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 1€ 54,81
2 - 4€ 52,07
5 - 9€ 50,75
10 - 19€ 43,85
20+€ 41,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

106A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

2.25kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

5

Dimensions

93 x 20 x 29.4mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

20mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+130 °C

Страна на произход

Germany

Детайли за продукта

Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron

Thyristor/Diode configuration

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more