Semikron Danfoss Bridge Rectifier Module, 800V, 3-phase, 7-Pin

Номер на артикул на RS: 905-6018Марка: Semikron Danfoss№ по каталога на производителя: SKD 31/08
brand-logo

Технически документи

Спецификации

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

A 46

Pin Count

7

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Reverse Current

15mA

Length

93mm

Dimensions

93 x 20 x 30mm

Height

30mm

Width

20mm

Страна на произход

Brazil

Детайли за продукта

Three Phase Bridge Rectifiers, SEMIPONT®1 Series

3600VRMS Isolated metal base plate
Two screw surface mounting
Fast-on terminals with solder tips
Suitable for wave soldering

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,59

€ 22,59 Всеки (ex VAT)

Semikron Danfoss Bridge Rectifier Module, 800V, 3-phase, 7-Pin

€ 22,59

€ 22,59 Всеки (ex VAT)

Semikron Danfoss Bridge Rectifier Module, 800V, 3-phase, 7-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,59
5 - 9€ 16,90
10 - 17€ 16,40
18 - 35€ 15,99
36+€ 15,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Panel Mount

Package Type

A 46

Pin Count

7

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.5kA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Reverse Current

15mA

Length

93mm

Dimensions

93 x 20 x 30mm

Height

30mm

Width

20mm

Страна на произход

Brazil

Детайли за продукта

Three Phase Bridge Rectifiers, SEMIPONT®1 Series

3600VRMS Isolated metal base plate
Two screw surface mounting
Fast-on terminals with solder tips
Suitable for wave soldering

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от