Semikron Danfoss Bridge Rectifier Module, 150A, 1600V, 3-phase, 7-Pin

Номер на артикул на RS: 905-6169Марка: Semikron Danfoss№ по каталога на производителя: SKD 110/16Distrelec Article No.: 17000372
brand-logo

Технически документи

Спецификации

Bridge Type

Three Phase

Peak Average Forward Current

150A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

G 37

Pin Count

7

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.2kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.9V

Peak Reverse Current

5mA

Dimensions

94 x 54 x 30mm

Length

94mm

Width

54mm

Height

30mm

Страна на произход

Italy

Детайли за продукта

Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series

Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies

Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 141,24

€ 141,24 Всеки (ex VAT)

Semikron Danfoss Bridge Rectifier Module, 150A, 1600V, 3-phase, 7-Pin

€ 141,24

€ 141,24 Всеки (ex VAT)

Semikron Danfoss Bridge Rectifier Module, 150A, 1600V, 3-phase, 7-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 141,24
2 - 3€ 135,45
4 - 5€ 131,77
6+€ 128,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Bridge Type

Three Phase

Peak Average Forward Current

150A

Peak Reverse Repetitive Voltage

1600V

Mounting Type

Panel Mount

Package Type

G 37

Pin Count

7

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.2kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.9V

Peak Reverse Current

5mA

Dimensions

94 x 54 x 30mm

Length

94mm

Width

54mm

Height

30mm

Страна на произход

Italy

Детайли за продукта

Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series

Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies

Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting

Approvals

UL recognized E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от